846-072-560-812

Heilind Number:EDA846-072-560-812
Manufacturer:EDAC
Manufacturer Number:846-072-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-072-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-072-560-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a pitch of .125 inches, row spacing of .2 inches, and a convenient straight mount orientation, they offer seamless integration into your system. The two-row design with 72 positions provides ample connectivity options, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB assembly with these green connectors, a must-have for any high-temp application.