846-074-520-201

Heilind Number:EDA846-074-520-201
Manufacturer:EDAC
Manufacturer Number:846-074-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-520-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a robust copper alloy contact material, they ensure reliable power delivery at an amperage of 3 A. Offering 74 positions across two rows, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, they seamlessly integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your projects in various industries. Upgrade to our Card Edge Connectors for superior quality and performance.