846-074-520-212

Heilind Number:EDA846-074-520-212
Manufacturer:EDAC
Manufacturer Number:846-074-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-520-212

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature environments. With a double-row configuration and a total of 74 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, these connectors are built to last, with an operating temperature range of -40 to 105 °C. Trust in our quality connectors for seamless board-to-board connections.