846-074-520-802

Heilind Number:EDA846-074-520-802
Manufacturer:EDAC
Manufacturer Number:846-074-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance. With two rows and 74 positions, they offer ample connectivity options for your PCB projects. The green color and straight mount orientation make them easy to identify and install. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for applications that demand robust and consistent performance. Upgrade your PCB assembly with these quality connectors, a must-have in any electronics toolkit.