846-074-520-803

Heilind Number:EDA846-074-520-803
Manufacturer:EDAC
Manufacturer Number:846-074-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-520-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for superior performance, these connectors boast a robust amperage rating of 3A, making them ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, they ensure reliable operation even in extreme conditions, with an impressive operating temperature range of -40 to 105 °C. Featuring two rows of 74 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide efficient and secure board-to-board connections. Their straight mount orientation offers ease of installation, while their durable construction guarantees long-lasting durability. Take your PCB assemblies to the next level with these premium Card Edge Connectors.