846-074-520-807

Heilind Number:EDA846-074-520-807
Manufacturer:EDAC
Manufacturer Number:846-074-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-520-807

Detailed Description

Upgrade your PCB connectivity with our cutting-edge High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a dual-row configuration with 74 positions, allowing for seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure both reliability and longevity in high-temperature environments. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation offers easy installation, while an amperage rating of 3A caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Explore the future of connectivity with our innovative Card Edge Connectors.