846-074-520-808

Heilind Number:EDA846-074-520-808
Manufacturer:EDAC
Manufacturer Number:846-074-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-520-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme conditions. With two rows and 74 positions, they offer ample space for seamless board-to-board contact. Boasting a copper alloy contact material, these connectors guarantee efficient power transmission at a steady 3A current. The .125-inch pitch and .2-inch row spacing facilitate easy installation, whether straight or angled. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications demanding resilience and precision. Upgrade your connectivity solution with these high-quality connectors.