846-074-521-202

Heilind Number:EDA846-074-521-202
Manufacturer:EDAC
Manufacturer Number:846-074-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity under pressure. With two rows and a total of 74 positions spaced at .125 inches, they offer seamless integration for your PCB connections. The sleek green design not only adds a pop of color but also signifies their eco-friendly construction. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in their straight mount orientation for easy installation and secure connections. Elevate your connectivity with these high-performance Card Edge Connectors.