846-074-521-203

Heilind Number:EDA846-074-521-203
Manufacturer:EDAC
Manufacturer Number:846-074-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-203

Detailed Description

Enhance the functionality of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and stability in demanding environments. With two rows and a total of 74 positions, they provide ample connectivity options. The pitch of .125 inches and row spacing of .2 inches facilitate seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial settings. Trust in their straight mount orientation for secure installation. Elevate your connectivity solutions with these essential components.