846-074-521-204

Heilind Number:EDA846-074-521-204
Manufacturer:EDAC
Manufacturer Number:846-074-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a secure fit with two rows of 74 positions, ensuring reliable power delivery with a 3A amperage. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they can withstand high temperatures ranging from -40 to 105°C. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic projects with these essential connectors.