846-074-521-208

Heilind Number:EDA846-074-521-208
Manufacturer:EDAC
Manufacturer Number:846-074-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-208

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, these connectors are designed for optimal performance in even the most demanding environments. With a 3A amperage rating, Copper Alloy contact material, and 74 positions spread across 2 rows, they ensure reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and efficient board-to-board connectivity. Upgrade to our Card Edge Connectors today and experience unparalleled quality and performance in every connection.