846-074-521-212

Heilind Number:EDA846-074-521-212
Manufacturer:EDAC
Manufacturer Number:846-074-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliability in industrial environments, these connectors boast a vibrant Green color and a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Featuring two rows of 74 positions each, they offer ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient power transmission, while the precise .125-inch pitch and .2-inch row spacing facilitate seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. Trust in our Straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with these high-performance Card Edge Connectors.