846-074-521-802

Heilind Number:EDA846-074-521-802
Manufacturer:EDAC
Manufacturer Number:846-074-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. Boasting a double-row configuration with 74 positions and a .125-inch pitch, they provide ample room for complex PCB layouts. The straight mount orientation and a row spacing of .2 inches add versatility to their usage. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-temperature application. Whether you're working on industrial machinery or aerospace systems, trust in our Card Edge Connectors to deliver seamless connectivity. Elevate your project's performance and reliability with this essential component.