846-074-521-803

Heilind Number:EDA846-074-521-803
Manufacturer:EDAC
Manufacturer Number:846-074-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-803

Detailed Description

Enhance connectivity within high-temperature environments with these durable High Temp Card Edge Connectors. Designed for optimal performance, they feature a double-row configuration with 74 positions, allowing for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Each connector is crafted with precision, utilizing copper alloy contacts for seamless conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in their straight mount orientation for easy installation and secure attachment. Green in color, they not only provide functionality but also add a touch of visual distinction to your electronic assemblies. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.