846-074-521-804

Heilind Number:EDA846-074-521-804
Manufacturer:EDAC
Manufacturer Number:846-074-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-804

Detailed Description

Upgrade your electronic devices with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a current rating of 3 A and are crafted with durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 74 positions, they offer ample connectivity for your PCBs. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-performance applications. Trust in our quality products to streamline your electronic projects.