846-074-521-807

Heilind Number:EDA846-074-521-807
Manufacturer:EDAC
Manufacturer Number:846-074-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-807

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also offer superior functionality with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, they ensure reliable power transmission. With two rows and 74 positions, they provide ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your inventory. Perfect for various PCB applications, they belong to our extensive range of Board To Board PCB Connectors, reflecting our commitment to delivering high-quality connectivity solutions. Elevate your projects with these robust Card Edge Connectors and experience seamless performance like never before.