846-074-521-808

Heilind Number:EDA846-074-521-808
Manufacturer:EDAC
Manufacturer Number:846-074-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 3 A amperage capacity, they ensure reliable power transmission in your electronic devices. The two rows of 74 positions each, spaced at a pitch of .125 inches, offer seamless board-to-board connectivity. Crafted with precision, the contact material of Copper Alloy guarantees efficient signal transmission. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with these high-quality connectors for seamless and reliable performance.