846-074-521-812

Heilind Number:EDA846-074-521-812
Manufacturer:EDAC
Manufacturer Number:846-074-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With two rows of 74 positions each, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Suitable for straight mounting, these connectors are ideal for a range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are a must-have for any electronic setup. Explore our range of connectors for more innovative solutions to your PCB connectivity needs.