846-074-522-201

Heilind Number:EDA846-074-522-201
Manufacturer:EDAC
Manufacturer Number:846-074-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-522-201

Detailed Description

Discover our High Temperature Card Edge Connectors, designed for superior performance in demanding environments. With a vibrant Green color, they offer a visually appealing and functional solution for your connectivity needs. Featuring a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. The dual-row design with 74 positions allows for versatile connectivity options. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 in and row spacing of .2 in, they offer precise and efficient PCB connections. Suitable for straight mounting, they are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors for all your connectivity needs.