846-074-522-202

Heilind Number:EDA846-074-522-202
Manufacturer:EDAC
Manufacturer Number:846-074-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row layout with 74 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee durability and reliable conductivity. With an amperage rating of 3A and a pitch of .125 inches, they meet high-power demands while maintaining precision. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various industrial applications. Whether for data transmission or power distribution, trust in our Card Edge Connectors to deliver consistent performance.