846-074-522-207

Heilind Number:EDA846-074-522-207
Manufacturer:EDAC
Manufacturer Number:846-074-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-522-207

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring robust performance. With two rows and 74 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade to our Card Edge Connectors for superior quality and performance.