846-074-522-212

Heilind Number:EDA846-074-522-212
Manufacturer:EDAC
Manufacturer Number:846-074-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-522-212

Detailed Description

Enhance your high temperature applications with our durable Card Edge Connectors. Designed for reliability, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient operation in extreme conditions. With a low amperage rating of 3 A, they are perfect for sensitive electronics. The two-row design with a total of 74 positions allows for versatile connectivity, while the copper alloy contact material guarantees optimal conductivity. A pitch of .125 inches and row spacing of .2 inches offer precise alignment on your PCB. Whether you need straight or right-angle mounting, these connectors provide flexibility for your layout. Operating between -40 and 105°C, they are ideal for a wide range of industries, from telecommunications to industrial automation. Trust in our Card Edge Connectors for seamless board-to-board connections in your next project.