846-074-522-802

Heilind Number:EDA846-074-522-802
Manufacturer:EDAC
Manufacturer Number:846-074-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-522-802

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage and operating temperature range of -40 to 105 °C, they offer versatility for various applications. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With 74 positions spread across 2 rows, these connectors provide ample connectivity options with a pitch of .125 in and row spacing of .2 in. Trust in our connectors to deliver seamless board-to-board connections in your PCB designs.