846-074-522-804

Heilind Number:EDA846-074-522-804
Manufacturer:EDAC
Manufacturer Number:846-074-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-522-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with a housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, ensuring reliability under high temperatures. With two rows and a total of 74 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Trust in our products to deliver seamless board-to-board connections, essential for the efficient functioning of your electronic systems.