846-074-522-808

Heilind Number:EDA846-074-522-808
Manufacturer:EDAC
Manufacturer Number:846-074-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-522-808

Detailed Description

Enhance the connectivity of your high-temperature circuitry with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in demanding environments. With a double row layout and a total of 74 positions, they offer ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial projects where reliability is paramount. Upgrade your connectivity solutions with our Card Edge Connectors.