846-074-522-812

Heilind Number:EDA846-074-522-812
Manufacturer:EDAC
Manufacturer Number:846-074-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-522-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, these connectors are not only visually striking but also offer secure and reliable connections. With a double-row design and total of 74 positions, they provide ample room for your components. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB assemblies with these high-quality connectors, and experience seamless connectivity like never before.