846-074-526-802

Heilind Number:EDA846-074-526-802
Manufacturer:EDAC
Manufacturer Number:846-074-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-526-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of durable Copper Alloy, they ensure reliable power transmission at a maximum amperage of 3 A. Offering a seamless connection, these connectors boast two rows with a pitch of .125 inches and a row spacing of .2 inches, accommodating a total of 74 positions. Perfect for PCB applications, they guarantee a secure mount orientation with straight alignment. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a must-have for any project requiring high-quality, high-temperature connectivity. Elevate your connectivity game with these top-notch Card Edge Connectors.