846-074-526-803

Heilind Number:EDA846-074-526-803
Manufacturer:EDAC
Manufacturer Number:846-074-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-526-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With two rows of 74 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.