846-074-526-804

Heilind Number:EDA846-074-526-804
Manufacturer:EDAC
Manufacturer Number:846-074-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-526-804

Detailed Description

Upgrade your high-temp applications with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also performance-driven. With an amperage of 3A, they ensure seamless power transmission even in demanding environments. Crafted from UL 94V-0 rated Diallyl Phthalate, they guarantee safety and reliability. Their double-row design with a total of 74 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer. Whether you need straight or right-angle mounting, these connectors are versatile enough to meet your requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications. Trust in our high-quality connectors to streamline your PCB connections efficiently.