846-074-526-807

Heilind Number:EDA846-074-526-807
Manufacturer:EDAC
Manufacturer Number:846-074-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-526-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Engineered for top performance, these connectors feature a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design offers 74 positions with a .125-inch pitch and .2-inch row spacing, perfect for complex PCB layouts. Supporting straight mount orientation, they facilitate seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding industrial applications. Explore our range of high-quality connectors and elevate your PCB connectivity experience.