846-074-526-808

Heilind Number:EDA846-074-526-808
Manufacturer:EDAC
Manufacturer Number:846-074-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-526-808

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 3A. With a green color and a sleek straight mount orientation, they not only offer functionality but also add a touch of sophistication to your PCB assembly. The dual-row design with 74 positions allows for efficient data transmission, while a pitch of 0.125 inches and row spacing of 0.2 inches ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications where reliability is paramount. Trust in our connectors to keep your systems running smoothly under even the harshest conditions.