846-074-540-202

Heilind Number:EDA846-074-540-202
Manufacturer:EDAC
Manufacturer Number:846-074-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-540-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors are built to withstand high temperatures and deliver reliable power transmission with an amperage of 3A. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, they ensure long-lasting functionality. With two rows and 74 positions, these connectors offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mount orientation, they provide a seamless solution for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors guarantee superior performance in any environment. Upgrade your PCBs today with this essential component.