846-074-540-203

Heilind Number:EDA846-074-540-203
Manufacturer:EDAC
Manufacturer Number:846-074-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our exceptional Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and boast a robust housing material of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they provide reliable power transmission for your industrial applications. The two-row configuration with Copper Alloy contacts ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. With 74 positions available, you can easily accommodate multiple connections on your board. Their straight mount orientation simplifies installation, and they're built to withstand harsh operating environments, with an impressive temperature range of -40 to 105 °C. Elevate your PCB design with these high-quality Card Edge Connectors, a must-have for any electronics project.