846-074-540-207

Heilind Number:EDA846-074-540-207
Manufacturer:EDAC
Manufacturer Number:846-074-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows and a total of 74 positions, they provide ample connectivity options for your PCB setups. The contact material is crafted from Copper Alloy, guaranteeing efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for seamless board-to-board connections in your projects.