846-074-540-212

Heilind Number:EDA846-074-540-212
Manufacturer:EDAC
Manufacturer Number:846-074-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-540-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for top-tier performance in demanding environments, these connectors boast a vibrant Green color and feature a robust housing made of UL 94V-0 Diallyl Phthalate. With a 2-row configuration and a total of 74 positions, they offer ample connectivity options for your application. Crafted with copper alloy contacts and a pitch of .125 inches, they ensure reliable power delivery at a maximum amperage of 3 A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for industrial and commercial projects. Trust in their quality and performance to keep your systems running smoothly.