846-074-540-803

Heilind Number:EDA846-074-540-803
Manufacturer:EDAC
Manufacturer Number:846-074-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-540-803

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with industry standards for flame retardancy. Each connector features two rows of copper alloy contacts, providing reliable performance with a current rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration in PCB layouts. The straight mount orientation and 74 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a standout choice for high-demand environments. Explore our range of Products, including these essential components in our lineup of Board To Board PCB Connectors. Elevate your connectivity solutions with our premium Card Edge Connectors.