846-074-540-804

Heilind Number:EDA846-074-540-804
Manufacturer:EDAC
Manufacturer Number:846-074-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-540-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your circuitry. Featuring 74 positions spread across 2 rows, they provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Ideal for applications requiring secure board-to-board connections, they guarantee efficient and stable performance. Upgrade your setup with these green-colored connectors and experience enhanced connectivity like never before.