846-074-540-807

Heilind Number:EDA846-074-540-807
Manufacturer:EDAC
Manufacturer Number:846-074-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-540-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance under extreme conditions. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration for up to 74 positions. Engineered for convenience, their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various applications in industries like telecommunications, automotive, and aerospace. Elevate your connectivity standards with this essential component.