846-074-540-808

Heilind Number:EDA846-074-540-808
Manufacturer:EDAC
Manufacturer Number:846-074-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-540-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and a total of 74 positions, they offer ample connectivity for your PCB setups. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Choose the straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.