846-074-541-201

Heilind Number:EDA846-074-541-201
Manufacturer:EDAC
Manufacturer Number:846-074-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-201

Detailed Description

Elevate your circuit connections with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A and copper alloy contacts, they ensure reliable power transmission. Their two-row configuration and 74 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your board-to-board connection needs. Trust in their straight mount orientation for easy installation and secure connections, making them essential components for high-temperature applications in various industries. Elevate your circuit connections with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A and copper alloy contacts, they ensure reliable power transmission. Their two-row configuration and 74 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your board-to-board connection needs. Trust in their straight mount orientation for easy installation and secure connections, making them essential components for high-temperature applications in various industries.