846-074-541-202

Heilind Number:EDA846-074-541-202
Manufacturer:EDAC
Manufacturer Number:846-074-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 74 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a variety of environments. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Elevate your PCB assembly process with these top-of-the-line connectors, a must-have in any professional setup.