846-074-541-203

Heilind Number:EDA846-074-541-203
Manufacturer:EDAC
Manufacturer Number:846-074-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-203

Detailed Description

Enhance your circuit board connections with these High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of 74 copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, these connectors offer seamless integration and secure data transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Ideal for various applications, these connectors provide a straightforward straight mount orientation, making installation a breeze. Elevate your PCB connectivity with these advanced Card Edge Connectors.