846-074-541-204

Heilind Number:EDA846-074-541-204
Manufacturer:EDAC
Manufacturer Number:846-074-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for durability. With two rows and 74 positions, they ensure efficient data transmission. The Copper Alloy contact material guarantees a reliable connection, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications.Upgrade your PCB assembly with our premium Card Edge Connectors, perfect for high-temp environments.