846-074-541-207

Heilind Number:EDA846-074-541-207
Manufacturer:EDAC
Manufacturer Number:846-074-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for reliable performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring secure and long-lasting connections. With a pitch of .125 inches and 74 positions across 2 rows, they offer ample connectivity for your applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Their straight mount orientation and .2-inch row spacing make integration a breeze. Trust in our connectors for efficient board-to-board connections in a variety of electronic systems.