846-074-541-208

Heilind Number:EDA846-074-541-208
Manufacturer:EDAC
Manufacturer Number:846-074-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-208

Detailed Description

Elevate your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double row configuration and a total of 74 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether you're operating in extreme cold or heat, rest assured that these connectors can withstand temperatures ranging from -40 to 105°C. Perfect for various applications in industries such as telecommunications, aerospace, and automotive, these Card Edge Connectors provide a secure and high-performance solution for your connectivity needs. Upgrade your systems today with the best in PCB connectivity technology.