846-074-541-212

Heilind Number:EDA846-074-541-212
Manufacturer:EDAC
Manufacturer Number:846-074-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-212

Detailed Description

Introducing our High Temp Card Edge Connectors, a reliable solution for robust PCB connections. Designed for high-temperature environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure efficient power transmission. The dual-row design with 74 positions allows for versatile connectivity options, while the Copper Alloy contacts guarantee excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries like telecommunications, aerospace, and automotive. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure board-to-board connections. Choose our Card Edge Connectors for reliable performance in demanding environments.