846-074-541-802

Heilind Number:EDA846-074-541-802
Manufacturer:EDAC
Manufacturer Number:846-074-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also visually striking. With a current rating of 3 A and two rows of contacts crafted from Copper Alloy, they ensure reliable power transmission. The precise pitch of .125 inches and row spacing of .2 inches accommodate 74 positions, offering ample connectivity options. Whether for industrial or commercial use, these connectors are built to last, with an operating temperature range of -40 to 105 °C. Perfect for applications where high temperatures and durability are key, they are an essential component for any PCB assembly project. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connections.