846-074-541-803

Heilind Number:EDA846-074-541-803
Manufacturer:EDAC
Manufacturer Number:846-074-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-803

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring secure and stable connections. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are suitable for a wide range of industrial and electronic systems. The two-row design with 74 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for PCB or board-to-board connections, these connectors provide seamless integration, meeting the highest standards of quality and performance. Trust in our expertise to elevate your connectivity solutions.