846-074-541-804

Heilind Number:EDA846-074-541-804
Manufacturer:EDAC
Manufacturer Number:846-074-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-804

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a steady amperage of 3 A. With two rows of 74 positions, they offer ample connectivity for your PCB needs, while a precise pitch of .125 in and row spacing of .2 in facilitate seamless board-to-board integration. Engineered for durability, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for diverse industrial applications. Upgrade your setup with these high-quality connectors, a must-have in your electronic arsenal.