846-074-541-808

Heilind Number:EDA846-074-541-808
Manufacturer:EDAC
Manufacturer Number:846-074-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-074-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-074-541-808

Detailed Description

Discover our high temp card edge connectors, essential for seamless connectivity in your electronic devices. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts offering a total of 74 positions, they guarantee efficient data transfer. The .125 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in their straight mount orientation for easy installation and secure connections. Elevate your design with these essential components, where quality meets performance.